
VJ1812Y474KXAAT | |
|---|---|
DigiKey Part Number | 720-2098-2-ND - Tape & Reel (TR) 720-2098-1-ND - Cut Tape (CT) 720-2098-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1812Y474KXAAT |
Description | CAP CER 0.47UF 50V X7R 1812 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1812Y474KXAAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.086" (2.18mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 0,81400 € | 8,14 € |
| 50 | 0,64520 € | 32,26 € |
| 100 | 0,59300 € | 59,30 € |
| 500 | 0,50508 € | 252,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,47787 € | 477,87 € |
| 2.000 | 0,45547 € | 910,94 € |
| 3.000 | 0,44424 € | 1.332,72 € |
| 5.000 | 0,43180 € | 2.159,00 € |
| 7.000 | 0,42453 € | 2.971,71 € |
| 10.000 | 0,41753 € | 4.175,30 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,45080 € |

