
VJ1812Y334KXBAT | |
|---|---|
DigiKey Part Number | 720-VJ1812Y334KXBATTR-ND - Tape & Reel (TR) 720-VJ1812Y334KXBATCT-ND - Cut Tape (CT) 720-VJ1812Y334KXBATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1812Y334KXBAT |
Description | CAP CER 0.33UF 100V X7R 1812 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1812Y334KXBAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.086" (2.18mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 0,90800 € | 9,08 € |
| 50 | 0,72340 € | 36,17 € |
| 100 | 0,66660 € | 66,66 € |
| 500 | 0,57060 € | 285,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,54088 € | 540,88 € |
| 2.000 | 0,51641 € | 1.032,82 € |
| 3.000 | 0,50415 € | 1.512,45 € |
| 5.000 | 0,49057 € | 2.452,85 € |
| 7.000 | 0,48262 € | 3.378,34 € |
| 10.000 | 0,47498 € | 4.749,80 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,60290 € |

