
VJ1812Y104KXEAT4X | |
|---|---|
DigiKey Part Number | 720-VJ1812Y104KXEAT4XTR-ND - Tape & Reel (TR) 720-VJ1812Y104KXEAT4XCT-ND - Cut Tape (CT) 720-VJ1812Y104KXEAT4XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1812Y104KXEAT4X |
Description | CAP CER 0.10UF 500V X7R 1812 OMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.086" (2.18mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,15000 € | 2,15 € |
| 10 | 1,47200 € | 14,72 € |
| 50 | 1,20200 € | 60,10 € |
| 100 | 1,11870 € | 111,87 € |
| 500 | 0,97766 € | 488,83 € |
| 1.000 | 0,93400 € | 934,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,93400 € | 934,00 € |
| 2.000 | 0,89805 € | 1.796,10 € |
| 3.000 | 0,88004 € | 2.640,12 € |
| 5.000 | 0,86007 € | 4.300,35 € |
| 7.000 | 0,84839 € | 5.938,73 € |
| 10.000 | 0,83715 € | 8.371,50 € |
| Unit Price without VAT: | 2,15000 € |
|---|---|
| Unit Price with VAT: | 2,51550 € |

