
VJ1812A101KXGAT | |
|---|---|
DigiKey Part Number | 720-VJ1812A101KXGATTR-ND - Tape & Reel (TR) 720-VJ1812A101KXGATCT-ND - Cut Tape (CT) 720-VJ1812A101KXGATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1812A101KXGAT |
Description | CAP CER 100PF 1KV C0G/NP0 1812 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1812A101KXGAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.086" (2.18mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 0,85900 € | 8,59 € |
| 50 | 0,68240 € | 34,12 € |
| 100 | 0,62810 € | 62,81 € |
| 500 | 0,53620 € | 268,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,50779 € | 507,79 € |
| 2.000 | 0,48440 € | 968,80 € |
| 3.000 | 0,47268 € | 1.418,04 € |
| 5.000 | 0,45969 € | 2.298,45 € |
| 7.000 | 0,45209 € | 3.164,63 € |
| 10.000 | 0,44479 € | 4.447,90 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,52100 € |

