
VJ1210Y474KXAAT | |
|---|---|
DigiKey Part Number | 720-1824-2-ND - Tape & Reel (TR) 720-1824-1-ND - Cut Tape (CT) 720-1824-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1210Y474KXAAT |
Description | CAP CER 0.47UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1210Y474KXAAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,74500 € | 7,45 € |
| 50 | 0,58820 € | 29,41 € |
| 100 | 0,53960 € | 53,96 € |
| 500 | 0,45766 € | 228,83 € |
| 1.000 | 0,43231 € | 432,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,40556 € | 1.013,90 € |
| 5.000 | 0,38943 € | 1.947,15 € |
| 7.500 | 0,38134 € | 2.860,05 € |
| 12.500 | 0,37238 € | 4.654,75 € |
| 17.500 | 0,36714 € | 6.424,95 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,33380 € |

