
VJ1210Y472KXEAT | |
|---|---|
DigiKey Part Number | 720-VJ1210Y472KXEATTR-ND - Tape & Reel (TR) 720-VJ1210Y472KXEATCT-ND - Cut Tape (CT) 720-VJ1210Y472KXEATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1210Y472KXEAT |
Description | CAP CER 4700PF 500V X7R 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1210Y472KXEAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,62200 € | 6,22 € |
| 50 | 0,48660 € | 24,33 € |
| 100 | 0,44480 € | 44,48 € |
| 500 | 0,37402 € | 187,01 € |
| 1.000 | 0,35214 € | 352,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,32511 € | 975,33 € |
| 6.000 | 0,31188 € | 1.871,28 € |
| 9.000 | 0,30525 € | 2.747,25 € |
| 15.000 | 0,29790 € | 4.468,50 € |
| 21.000 | 0,29360 € | 6.165,60 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,12320 € |

