
VJ1210Y471KXEAT5Z | |
|---|---|
DigiKey Part Number | 720-VJ1210Y471KXEAT5ZTR-ND - Tape & Reel (TR) 720-VJ1210Y471KXEAT5ZCT-ND - Cut Tape (CT) 720-VJ1210Y471KXEAT5ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1210Y471KXEAT5Z |
Description | CAP CER 470PF 500V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1210Y471KXEAT5Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,72000 € | 7,20 € |
| 50 | 0,59240 € | 29,62 € |
| 100 | 0,52310 € | 52,31 € |
| 500 | 0,46506 € | 232,53 € |
| 1.000 | 0,43974 € | 439,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,41300 € | 1.032,50 € |
| 5.000 | 0,39688 € | 1.984,40 € |
| 7.500 | 0,38880 € | 2.916,00 € |
| 12.500 | 0,37984 € | 4.748,00 € |
| 17.500 | 0,37461 € | 6.555,68 € |
| 25.000 | 0,35145 € | 8.786,25 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,34550 € |

