
VJ1210Y334KXAAT | |
|---|---|
DigiKey Part Number | 720-2068-2-ND - Tape & Reel (TR) 720-2068-1-ND - Cut Tape (CT) 720-2068-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1210Y334KXAAT |
Description | CAP CER 0.33UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1210Y334KXAAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,62200 € | 6,22 € |
| 50 | 0,48640 € | 24,32 € |
| 100 | 0,44460 € | 44,46 € |
| 500 | 0,37388 € | 186,94 € |
| 1.000 | 0,35200 € | 352,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,32498 € | 974,94 € |
| 6.000 | 0,31175 € | 1.870,50 € |
| 9.000 | 0,30512 € | 2.746,08 € |
| 15.000 | 0,29778 € | 4.466,70 € |
| 21.000 | 0,29348 € | 6.163,08 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,12320 € |

