0.022 µF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1210Y223KLEAJ32

DigiKey Part Number
720-VJ1210Y223KLEAJ32TR-ND - Tape & Reel (TR)
720-VJ1210Y223KLEAJ32CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
VJ1210Y223KLEAJ32
Description
CAP CER 22000 PF 500V X7R 1210 P
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1210Y223KLEAJ32 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.076" (1.94mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 988
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,76000 €2,76 €
101,93200 €19,32 €
501,60200 €80,10 €
1001,50000 €150,00 €
5001,32754 €663,77 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0001,17577 €7.054,62 €
Unit Price without VAT:2,76000 €
Unit Price with VAT:3,22920 €