
VJ1210Y103KXEAT | |
|---|---|
DigiKey Part Number | 720-1818-2-ND - Tape & Reel (TR) 720-1818-1-ND - Cut Tape (CT) 720-1818-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1210Y103KXEAT |
Description | CAP CER 10000PF 500V X7R 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1210Y103KXEAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,35600 € | 3,56 € |
| 50 | 0,27080 € | 13,54 € |
| 100 | 0,24430 € | 24,43 € |
| 500 | 0,19976 € | 99,88 € |
| 1.000 | 0,18599 € | 185,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16899 € | 506,97 € |
| 6.000 | 0,16067 € | 964,02 € |
| 9.000 | 0,15650 € | 1.408,50 € |
| 15.000 | 0,15188 € | 2.278,20 € |
| 21.000 | 0,14918 € | 3.132,78 € |
| 30.000 | 0,14659 € | 4.397,70 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,67860 € |

