
VJ1210A100JXGAT5Z | |
|---|---|
DigiKey Part Number | 720-VJ1210A100JXGAT5ZTR-ND - Tape & Reel (TR) 720-VJ1210A100JXGAT5ZCT-ND - Cut Tape (CT) 720-VJ1210A100JXGAT5ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1210A100JXGAT5Z |
Description | CAP CER 10PF 1KV C0G/NP0 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1210A100JXGAT5Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,18200 € | 11,82 € |
| 50 | 0,95540 € | 47,77 € |
| 100 | 0,88530 € | 88,53 € |
| 500 | 0,76666 € | 383,33 € |
| 1.000 | 0,72993 € | 729,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,69114 € | 1.727,85 € |
| 5.000 | 0,66774 € | 3.338,70 € |
| 7.500 | 0,65602 € | 4.920,15 € |
| 12.500 | 0,64302 € | 8.037,75 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,05920 € |

