VJ1206Y823MXBRW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,26068 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,28756 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,11830 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,10547 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,11560 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,11560 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,09675 €
Datasheet

Upgrade


KEMET
In Stock: 8.482
Unit Price: 0,41000 €
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: 0,02578 €
Datasheet
0.082 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y823MXBRW1BC

DigiKey Part Number
VJ1206Y823MXBRW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206Y823MXBRW1BC
Description
CAP CER 0.082UF 100V X7R 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.082 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y823MXBRW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,10547 €1.054,70 €
Manufacturers Standard Package
Unit Price without VAT:0,10547 €
Unit Price with VAT:0,12340 €