VJ1206Y682KXXCW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 6.000
Unit Price: 0,37000 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,06873 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,06159 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,07160 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,06873 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,07971 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,09225 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,08352 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,10085 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,09719 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,08816 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,10085 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,09719 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,07971 €
Datasheet
6800 pF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y682KXXCW1BC

DigiKey Part Number
VJ1206Y682KXXCW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206Y682KXXCW1BC
Description
CAP CER 6800PF 25V X7R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y682KXXCW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,06173 €246,92 €
Manufacturers Standard Package
Unit Price without VAT:0,06173 €
Unit Price with VAT:0,07222 €