
VJ1206Y104KXXAC | |
|---|---|
DigiKey Part Number | 720-VJ1206Y104KXXACTR-ND - Tape & Reel (TR) 720-VJ1206Y104KXXACCT-ND - Cut Tape (CT) 720-VJ1206Y104KXXACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y104KXXAC |
Description | CAP CER 0.1UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y104KXXAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,26800 € | 2,68 € |
| 50 | 0,20040 € | 10,02 € |
| 100 | 0,17970 € | 17,97 € |
| 500 | 0,14468 € | 72,34 € |
| 1.000 | 0,13388 € | 133,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12055 € | 361,65 € |
| 6.000 | 0,11402 € | 684,12 € |
| 9.000 | 0,11075 € | 996,75 € |
| 15.000 | 0,10713 € | 1.606,95 € |
| 21.000 | 0,10501 € | 2.205,21 € |
| 30.000 | 0,10298 € | 3.089,40 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,51480 € |

