
VJ1206Y473KXEAT5Z | |
|---|---|
DigiKey Part Number | 720-1033-2-ND - Tape & Reel (TR) 720-1033-1-ND - Cut Tape (CT) 720-1033-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y473KXEAT5Z |
Description | CAP CER 0.047UF 500V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y473KXEAT5Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,70800 € | 7,08 € |
| 50 | 0,58180 € | 29,09 € |
| 100 | 0,51380 € | 51,38 € |
| 500 | 0,45618 € | 228,09 € |
| 1.000 | 0,43120 € | 431,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,37173 € | 929,33 € |
| 5.000 | 0,34353 € | 1.717,65 € |
| 7.500 | 0,34238 € | 2.567,85 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,32210 € |

