
VJ1206Y473KXBAC | |
|---|---|
DigiKey Part Number | 720-VJ1206Y473KXBACTR-ND - Tape & Reel (TR) 720-VJ1206Y473KXBACCT-ND - Cut Tape (CT) 720-VJ1206Y473KXBACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y473KXBAC |
Description | CAP CER 0.047UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y473KXBAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,22900 € | 2,29 € |
| 50 | 0,16960 € | 8,48 € |
| 100 | 0,15150 € | 15,15 € |
| 500 | 0,12108 € | 60,54 € |
| 1.000 | 0,11167 € | 111,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10006 € | 300,18 € |
| 6.000 | 0,09438 € | 566,28 € |
| 9.000 | 0,09153 € | 823,77 € |
| 15.000 | 0,08838 € | 1.325,70 € |
| 21.000 | 0,08654 € | 1.817,34 € |
| 30.000 | 0,08476 € | 2.542,80 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,44460 € |

