
VJ1206Y334KXXTW1BC | |
|---|---|
DigiKey Part Number | 720-VJ1206Y334KXXTW1BCTR-ND - Tape & Reel (TR) 720-VJ1206Y334KXXTW1BCCT-ND - Cut Tape (CT) 720-VJ1206Y334KXXTW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y334KXXTW1BC |
Description | CAP CER 0.33UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y334KXXTW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.041" (1.05mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,24900 € | 2,49 € |
| 50 | 0,18520 € | 9,26 € |
| 100 | 0,16580 € | 16,58 € |
| 500 | 0,13292 € | 66,46 € |
| 1.000 | 0,12277 € | 122,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11027 € | 330,81 € |
| 6.000 | 0,10416 € | 624,96 € |
| 9.000 | 0,10109 € | 909,81 € |
| 15.000 | 0,09770 € | 1.465,50 € |
| 21.000 | 0,09571 € | 2.009,91 € |
| 30.000 | 0,09380 € | 2.814,00 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,47970 € |

