
VJ1206Y334JXXTW1BC | |
|---|---|
DigiKey Part Number | 720-VJ1206Y334JXXTW1BCTR-ND - Tape & Reel (TR) 720-VJ1206Y334JXXTW1BCCT-ND - Cut Tape (CT) 720-VJ1206Y334JXXTW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y334JXXTW1BC |
Description | CAP CER 0.33UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±5% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y334JXXTW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.041" (1.05mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,30600 € | 3,06 € |
| 50 | 0,23100 € | 11,55 € |
| 100 | 0,20770 € | 20,77 € |
| 500 | 0,16848 € | 84,24 € |
| 1.000 | 0,15635 € | 156,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11041 € | 331,23 € |
| 6.000 | 0,10429 € | 625,74 € |
| 9.000 | 0,10122 € | 910,98 € |
| 15.000 | 0,09783 € | 1.467,45 € |
| 21.000 | 0,09584 € | 2.012,64 € |
| 30.000 | 0,09393 € | 2.817,90 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,58500 € |

