
VJ1206Y334JXXAT | |
|---|---|
DigiKey Part Number | 720-VJ1206Y334JXXATTR-ND - Tape & Reel (TR) 720-VJ1206Y334JXXATCT-ND - Cut Tape (CT) 720-VJ1206Y334JXXATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y334JXXAT |
Description | CAP CER 0.33UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±5% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y334JXXAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,48500 € | 4,85 € |
| 50 | 0,37380 € | 18,69 € |
| 100 | 0,33980 € | 33,98 € |
| 500 | 0,28222 € | 141,11 € |
| 1.000 | 0,26443 € | 264,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24245 € | 727,35 € |
| 6.000 | 0,23169 € | 1.390,14 € |
| 9.000 | 0,22630 € | 2.036,70 € |
| 15.000 | 0,22033 € | 3.304,95 € |
| 21.000 | 0,21683 € | 4.553,43 € |
| 30.000 | 0,21347 € | 6.404,10 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,90090 € |

