
VJ1206Y223KXXCW1BC | |
|---|---|
DigiKey Part Number | 720-VJ1206Y223KXXCW1BCTR-ND - Tape & Reel (TR) 720-VJ1206Y223KXXCW1BCCT-ND - Cut Tape (CT) 720-VJ1206Y223KXXCW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y223KXXCW1BC |
Description | CAP CER 0.022UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y223KXXCW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15100 € | 1,51 € |
| 50 | 0,11000 € | 5,50 € |
| 100 | 0,09730 € | 9,73 € |
| 500 | 0,07594 € | 37,97 € |
| 1.000 | 0,06936 € | 69,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05948 € | 237,92 € |
| 8.000 | 0,05581 € | 446,48 € |
| 12.000 | 0,05398 € | 647,76 € |
| 20.000 | 0,05195 € | 1.039,00 € |
| 28.000 | 0,05076 € | 1.421,28 € |
| 40.000 | 0,04961 € | 1.984,40 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30420 € |

