220 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y221KXGAT5Z

DigiKey Part Number
720-VJ1206Y221KXGAT5ZTR-ND - Tape & Reel (TR)
720-VJ1206Y221KXGAT5ZCT-ND - Cut Tape (CT)
720-VJ1206Y221KXGAT5ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1206Y221KXGAT5Z
Description
CAP CER 220PF 1KV X7R 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
220 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y221KXGAT5Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 727
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,37000 €1,37 €
100,90400 €9,04 €
500,72100 €36,05 €
1000,66440 €66,44 €
5000,56854 €284,27 €
1.0000,53890 €538,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,50760 €1.269,00 €
5.0000,48872 €2.443,60 €
7.5000,47927 €3.594,52 €
12.5000,46878 €5.859,75 €
17.5000,46265 €8.096,38 €
Manufacturers Standard Package
Unit Price without VAT:1,37000 €
Unit Price with VAT:1,60290 €