VJ1206Y184KXJRW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,18327 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,18327 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,30514 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,32636 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,27250 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,30039 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,16155 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,15473 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,19103 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,19691 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,16155 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,15473 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,19691 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,27250 €
Datasheet
0.18 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y184KXJRW1BC

DigiKey Part Number
VJ1206Y184KXJRW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206Y184KXJRW1BC
Description
CAP CER 0.18UF 16V X7R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.18 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y184KXJRW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.041" (1.05mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,11015 €1.101,50 €
Manufacturers Standard Package
Unit Price without VAT:0,11015 €
Unit Price with VAT:0,12888 €