
VJ1206Y153KXEAT | |
|---|---|
DigiKey Part Number | 720-VJ1206Y153KXEATTR-ND - Tape & Reel (TR) 720-VJ1206Y153KXEATCT-ND - Cut Tape (CT) 720-VJ1206Y153KXEATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y153KXEAT |
Description | CAP CER 0.015UF 500V X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y153KXEAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,43500 € | 4,35 € |
| 50 | 0,33400 € | 16,70 € |
| 100 | 0,30280 € | 30,28 € |
| 500 | 0,25016 € | 125,08 € |
| 1.000 | 0,23389 € | 233,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21378 € | 641,34 € |
| 6.000 | 0,20395 € | 1.223,70 € |
| 9.000 | 0,19902 € | 1.791,18 € |
| 15.000 | 0,19355 € | 2.903,25 € |
| 21.000 | 0,19036 € | 3.997,56 € |
| 30.000 | 0,18729 € | 5.618,70 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,80730 € |

