
VJ1206Y104KXBRW1BC | |
|---|---|
DigiKey Part Number | 720-VJ1206Y104KXBRW1BCTR-ND - Tape & Reel (TR) 720-VJ1206Y104KXBRW1BCCT-ND - Cut Tape (CT) 720-VJ1206Y104KXBRW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y104KXBRW1BC |
Description | CAP CER 0.1UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y104KXBRW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,26900 € | 2,69 € |
| 50 | 0,20140 € | 10,07 € |
| 100 | 0,18060 € | 18,06 € |
| 500 | 0,14548 € | 72,74 € |
| 1.000 | 0,13463 € | 134,63 € |
| 2.500 | 0,12318 € | 307,95 € |
| 5.000 | 0,11629 € | 581,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,11061 € | 1.106,10 € |
| 20.000 | 0,10594 € | 2.118,80 € |
| 30.000 | 0,10360 € | 3.108,00 € |
| 50.000 | 0,10100 € | 5.050,00 € |
| 70.000 | 0,09948 € | 6.963,60 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,51480 € |

