VJ1206Y104KXBAR is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 23.803
Unit Price: 0,61000 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,14154 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 9.105
Unit Price: 0,50000 €
Datasheet

Upgrade


TDK
In Stock: 64.674
Unit Price: 0,37000 €
Datasheet

Similar


KEMET
In Stock: 177.076
Unit Price: 0,22000 €
Datasheet

Similar


Murata Electronics
In Stock: 23.888
Unit Price: 0,68000 €
Datasheet
0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y104KXBAR

DigiKey Part Number
VJ1206Y104KXBAR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206Y104KXBAR
Description
CAP CER 0.1UF 100V X7R 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y104KXBAR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,13129 €1.312,90 €
Manufacturers Standard Package
Unit Price without VAT:0,13129 €
Unit Price with VAT:0,15361 €