
VJ1206Y104KXACW1BC | |
|---|---|
DigiKey Part Number | 720-1540-2-ND - Tape & Reel (TR) 720-1540-1-ND - Cut Tape (CT) 720-1540-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y104KXACW1BC |
Description | CAP CER 0.1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y104KXACW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12000 € | 1,20 € |
| 50 | 0,08580 € | 4,29 € |
| 100 | 0,07550 € | 7,55 € |
| 500 | 0,05814 € | 29,07 € |
| 1.000 | 0,05280 € | 52,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04479 € | 179,16 € |
| 8.000 | 0,04182 € | 334,56 € |
| 12.000 | 0,04033 € | 483,96 € |
| 20.000 | 0,03868 € | 773,60 € |
| 28.000 | 0,03772 € | 1.056,16 € |
| 40.000 | 0,03679 € | 1.471,60 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24570 € |

