
VJ1206Y103KXBPW1BC | |
|---|---|
DigiKey Part Number | 720-VJ1206Y103KXBPW1BCTR-ND - Tape & Reel (TR) 720-VJ1206Y103KXBPW1BCCT-ND - Cut Tape (CT) 720-VJ1206Y103KXBPW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y103KXBPW1BC |
Description | CAP CER 10000PF 100V X7R 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y103KXBPW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13200 € | 1,32 € |
| 50 | 0,09500 € | 4,75 € |
| 100 | 0,08370 € | 8,37 € |
| 500 | 0,06482 € | 32,41 € |
| 1.000 | 0,05900 € | 59,00 € |
| 2.500 | 0,05286 € | 132,15 € |
| 5.000 | 0,04917 € | 245,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,04460 € | 669,00 € |
| 30.000 | 0,04237 € | 1.271,10 € |
| 45.000 | 0,04125 € | 1.856,25 € |
| 75.000 | 0,04001 € | 3.000,75 € |
| 105.000 | 0,03929 € | 4.125,45 € |
| 150.000 | 0,03859 € | 5.788,50 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |

