
VJ0805Y224KXJTW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0805Y224KXJTW1BCTR-ND - Tape & Reel (TR) 720-VJ0805Y224KXJTW1BCCT-ND - Cut Tape (CT) 720-VJ0805Y224KXJTW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y224KXJTW1BC |
Description | CAP CER 0.22UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y224KXJTW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13200 € | 1,32 € |
| 50 | 0,09500 € | 4,75 € |
| 100 | 0,08370 € | 8,37 € |
| 500 | 0,06482 € | 32,41 € |
| 1.000 | 0,05900 € | 59,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03848 € | 115,44 € |
| 6.000 | 0,03567 € | 214,02 € |
| 9.000 | 0,03427 € | 308,43 € |
| 15.000 | 0,03271 € | 490,65 € |
| 21.000 | 0,03180 € | 667,80 € |
| 30.000 | 0,03092 € | 927,60 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |

