
VJ1206Y102JXAMC | |
|---|---|
DigiKey Part Number | 720-VJ1206Y102JXAMCTR-ND - Tape & Reel (TR) 720-VJ1206Y102JXAMCCT-ND - Cut Tape (CT) 720-VJ1206Y102JXAMCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y102JXAMC |
Description | CAP CER 1000PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y102JXAMC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18700 € | 1,87 € |
| 50 | 0,13700 € | 6,85 € |
| 100 | 0,12170 € | 12,17 € |
| 500 | 0,09610 € | 48,05 € |
| 1.000 | 0,08819 € | 88,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07843 € | 235,29 € |
| 6.000 | 0,07366 € | 441,96 € |
| 9.000 | 0,07127 € | 641,43 € |
| 15.000 | 0,06863 € | 1.029,45 € |
| 21.000 | 0,06708 € | 1.408,68 € |
| 30.000 | 0,06559 € | 1.967,70 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36270 € |

