VJ1206V563MXAPW1BC is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,09371 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,09023 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,27807 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,09371 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,09023 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,25892 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,14154 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,13688 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,28046 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,14154 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,13688 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,25313 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,16108 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,09191 €
Datasheet
0.056 µF ±20% 50V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206V563MXAPW1BC

DigiKey Part Number
VJ1206V563MXAPW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206V563MXAPW1BC
Description
CAP CER 0.056UF 50V Y5V 1206
Customer Reference
Detailed Description
0.056 µF ±20% 50V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206V563MXAPW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types