VJ1206V104ZXAPW1BC is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: 0,12000 €
Datasheet

Upgrade


YAGEO
In Stock: 763
Unit Price: 0,20000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,22000 €
Datasheet
0.1 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206V104ZXAPW1BC

DigiKey Part Number
720-1788-2-ND - Tape & Reel (TR)
720-1788-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
VJ1206V104ZXAPW1BC
Description
CAP CER 0.1UF 50V Y5V 1206
Customer Reference
Detailed Description
0.1 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206V104ZXAPW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types