
VJ1206A472FXBCW1BC | |
|---|---|
DigiKey Part Number | 720-VJ1206A472FXBCW1BCTR-ND - Tape & Reel (TR) 720-VJ1206A472FXBCW1BCCT-ND - Cut Tape (CT) 720-VJ1206A472FXBCW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A472FXBCW1BC |
Description | CAP CER 4700PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A472FXBCW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 0,86600 € | 8,66 € |
| 50 | 0,68840 € | 34,42 € |
| 100 | 0,63360 € | 63,36 € |
| 500 | 0,54114 € | 270,57 € |
| 1.000 | 0,51255 € | 512,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,46961 € | 1.878,44 € |
| 8.000 | 0,45364 € | 3.629,12 € |
| 12.000 | 0,44564 € | 5.347,68 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,54440 € |

