VJ1206A332KXBAR is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 2.817
Unit Price: 2,05000 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,76324 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,61986 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,28417 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,11653 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 5.310
Unit Price: 0,47000 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,11653 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,12069 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,17757 €
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 0,07330 €
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 0,07330 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,10670 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,11062 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,08474 €
Datasheet
3300 pF ±10% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206A332KXBAR

DigiKey Part Number
VJ1206A332KXBAR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206A332KXBAR
Description
CAP CER 3300PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206A332KXBAR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,11456 €1.145,60 €
Manufacturers Standard Package
Unit Price without VAT:0,11456 €
Unit Price with VAT:0,13404 €