
VJ1206A331JXEAT | |
|---|---|
DigiKey Part Number | 720-VJ1206A331JXEATTR-ND - Tape & Reel (TR) 720-VJ1206A331JXEATCT-ND - Cut Tape (CT) 720-VJ1206A331JXEATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A331JXEAT |
Description | CAP CER 330PF 500V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A331JXEAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40900 € | 4,09 € |
| 50 | 0,31240 € | 15,62 € |
| 100 | 0,28290 € | 28,29 € |
| 500 | 0,23292 € | 116,46 € |
| 1.000 | 0,21748 € | 217,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19842 € | 595,26 € |
| 6.000 | 0,18909 € | 1.134,54 € |
| 9.000 | 0,18442 € | 1.659,78 € |
| 15.000 | 0,17924 € | 2.688,60 € |
| 21.000 | 0,17621 € | 3.700,41 € |
| 30.000 | 0,17329 € | 5.198,70 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,76050 € |

