2700 pF ±2% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206A272GXBAT

DigiKey Part Number
720-VJ1206A272GXBATTR-ND - Tape & Reel (TR)
720-VJ1206A272GXBATCT-ND - Cut Tape (CT)
720-VJ1206A272GXBATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1206A272GXBAT
Description
CAP CER 2700PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2700 pF ±2% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206A272GXBAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,73000 €1,73 €
101,16500 €11,65 €
500,94060 €47,03 €
1000,87130 €87,13 €
5000,75398 €376,99 €
1.0000,71767 €717,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,67282 €2.018,46 €
6.0000,65085 €3.905,10 €
9.0000,63985 €5.758,65 €
Manufacturers Standard Package
Unit Price without VAT:1,73000 €
Unit Price with VAT:2,02410 €