
VJ1206A181JXBAT | |
|---|---|
DigiKey Part Number | 720-VJ1206A181JXBATTR-ND - Tape & Reel (TR) 720-VJ1206A181JXBATCT-ND - Cut Tape (CT) 720-VJ1206A181JXBATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A181JXBAT |
Description | CAP CER 180PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A181JXBAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20100 € | 2,01 € |
| 50 | 0,14800 € | 7,40 € |
| 100 | 0,13180 € | 13,18 € |
| 500 | 0,10442 € | 52,21 € |
| 1.000 | 0,09600 € | 96,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08560 € | 256,80 € |
| 6.000 | 0,08052 € | 483,12 € |
| 9.000 | 0,07797 € | 701,73 € |
| 15.000 | 0,07515 € | 1.127,25 € |
| 21.000 | 0,07350 € | 1.543,50 € |
| 30.000 | 0,07191 € | 2.157,30 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,39780 € |

