
VJ1206A103JXAAT | |
|---|---|
DigiKey Part Number | 720-VJ1206A103JXAATTR-ND - Tape & Reel (TR) 720-VJ1206A103JXAATCT-ND - Cut Tape (CT) 720-VJ1206A103JXAATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A103JXAAT |
Description | CAP CER 10000PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A103JXAAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,43400 € | 4,34 € |
| 50 | 0,33260 € | 16,63 € |
| 100 | 0,30150 € | 30,15 € |
| 500 | 0,24898 € | 124,49 € |
| 1.000 | 0,23276 € | 232,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21273 € | 638,19 € |
| 6.000 | 0,20292 € | 1.217,52 € |
| 9.000 | 0,19801 € | 1.782,09 € |
| 15.000 | 0,19257 € | 2.888,55 € |
| 21.000 | 0,18938 € | 3.976,98 € |
| 30.000 | 0,18632 € | 5.589,60 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,80730 € |

