VJ1206A103FXXRW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,39995 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,42549 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,45974 €
Datasheet

Direct


YAGEO
In Stock: 3.377
Unit Price: 0,63000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 6.369
Unit Price: 1,49000 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,47737 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,47825 €
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: 0,07826 €
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 2.990
Unit Price: 0,70000 €
Datasheet
10000 pF ±1% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206A103FXXRW1BC

DigiKey Part Number
VJ1206A103FXXRW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206A103FXXRW1BC
Description
CAP CER 10000PF 25V C0G/NP0 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10000 pF ±1% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206A103FXXRW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,43278 €4.327,80 €
Manufacturers Standard Package
Unit Price without VAT:0,43278 €
Unit Price with VAT:0,50635 €