100 pF ±5% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206A101JXXPW1BC

DigiKey Part Number
720-VJ1206A101JXXPW1BCTR-ND - Tape & Reel (TR)
720-VJ1206A101JXXPW1BCCT-ND - Cut Tape (CT)
720-VJ1206A101JXXPW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1206A101JXXPW1BC
Description
CAP CER 100PF 25V C0G/NP0 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
100 pF ±5% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206A101JXXPW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ1206A101FXACW1BCVishay Vitramon4.000720-VJ1206A101FXACW1BCCT-ND0,45000 €Upgrade
VJ1206A101JXAATVishay Vitramon7.428720-VJ1206A101JXAATCT-ND0,33000 €Upgrade
VJ1206A101JXBATVishay Vitramon10.603720-VJ1206A101JXBATCT-ND0,33000 €Upgrade
VJ1206A101JXBCW1BCVishay Vitramon2.036720-VJ1206A101JXBCW1BCCT-ND0,25000 €Upgrade
VJ1206A101JXBMTVishay Vitramon5.200720-VJ1206A101JXBMTCT-ND0,33000 €Upgrade
In-Stock: 3.133
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,14800 €1,48 €
500,10800 €5,40 €
1000,09540 €9,54 €
5000,07438 €37,19 €
1.0000,06790 €67,90 €
2.5000,06108 €152,70 €
5.0000,05696 €284,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,05188 €778,20 €
30.0000,04940 €1.482,00 €
45.0000,04815 €2.166,75 €
75.0000,04677 €3.507,75 €
105.0000,04597 €4.826,85 €
150.0000,04519 €6.778,50 €
Manufacturers Standard Package
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,30420 €