
VJ1206A101JXEAT | |
|---|---|
DigiKey Part Number | 720-VJ1206A101JXEATTR-ND - Tape & Reel (TR) 720-VJ1206A101JXEATCT-ND - Cut Tape (CT) 720-VJ1206A101JXEATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A101JXEAT |
Description | CAP CER 100PF 500V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A101JXEAT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,38600 € | 3,86 € |
| 50 | 0,29460 € | 14,73 € |
| 100 | 0,26630 € | 26,63 € |
| 500 | 0,21874 € | 109,37 € |
| 1.000 | 0,20404 € | 204,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18586 € | 557,58 € |
| 6.000 | 0,17697 € | 1.061,82 € |
| 9.000 | 0,17251 € | 1.552,59 € |
| 15.000 | 0,16758 € | 2.513,70 € |
| 21.000 | 0,16469 € | 3.458,49 € |
| 30.000 | 0,16191 € | 4.857,30 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,72540 € |

