
VJ1206A101JXBAT | |
|---|---|
DigiKey Part Number | 720-VJ1206A101JXBATTR-ND - Tape & Reel (TR) 720-VJ1206A101JXBATCT-ND - Cut Tape (CT) 720-VJ1206A101JXBATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A101JXBAT |
Description | CAP CER 100PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A101JXBAT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,19500 € | 1,95 € |
| 50 | 0,14360 € | 7,18 € |
| 100 | 0,12770 € | 12,77 € |
| 500 | 0,10114 € | 50,57 € |
| 1.000 | 0,09293 € | 92,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08279 € | 248,37 € |
| 6.000 | 0,07784 € | 467,04 € |
| 9.000 | 0,07536 € | 678,24 € |
| 15.000 | 0,07260 € | 1.089,00 € |
| 21.000 | 0,07100 € | 1.491,00 € |
| 30.000 | 0,06945 € | 2.083,50 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,38610 € |

