
VJ1206A100JXAPW1BC | |
|---|---|
DigiKey Part Number | 720-VJ1206A100JXAPW1BCTR-ND - Tape & Reel (TR) 720-VJ1206A100JXAPW1BCCT-ND - Cut Tape (CT) 720-VJ1206A100JXAPW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A100JXAPW1BC |
Description | CAP CER 10PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A100JXAPW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,14900 € | 1,49 € |
| 50 | 0,10840 € | 5,42 € |
| 100 | 0,09580 € | 9,58 € |
| 500 | 0,07472 € | 37,36 € |
| 1.000 | 0,06821 € | 68,21 € |
| 2.500 | 0,06135 € | 153,38 € |
| 5.000 | 0,05722 € | 286,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,05212 € | 781,80 € |
| 30.000 | 0,04962 € | 1.488,60 € |
| 45.000 | 0,04837 € | 2.176,65 € |
| 75.000 | 0,04699 € | 3.524,25 € |
| 105.000 | 0,04618 € | 4.848,90 € |
| 150.000 | 0,04540 € | 6.810,00 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30420 € |

