
VJ1111D2R4BXRAJ | |
|---|---|
DigiKey Part Number | 720-VJ1111D2R4BXRAJTR-ND - Tape & Reel (TR) 720-VJ1111D2R4BXRAJCT-ND - Cut Tape (CT) 720-VJ1111D2R4BXRAJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1111D2R4BXRAJ |
Description | CAP CER 2.4PF 1.5KV C0G/NP0 1111 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.4 pF ±0.1pF 1500V (1.5kV) Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1111D2R4BXRAJ Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1111 (2828 Metric) |
Capacitance | Size / Dimension 0.117" L x 0.110" W (2.98mm x 2.79mm) |
Tolerance ±0.1pF | Thickness (Max) 0.102" (2.59mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,41800 € | 14,18 € |
| 50 | 1,15600 € | 57,80 € |
| 100 | 1,07520 € | 107,52 € |
| 500 | 0,93868 € | 469,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,89642 € | 896,42 € |
| 2.000 | 0,86161 € | 1.723,22 € |
| 3.000 | 0,84417 € | 2.532,51 € |
| 5.000 | 0,82484 € | 4.124,20 € |
| 7.000 | 0,81354 € | 5.694,78 € |
| 10.000 | 0,80266 € | 8.026,60 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,42190 € |


