
VJ1111D1R0BXLQT | |
|---|---|
DigiKey Part Number | 720-VJ1111D1R0BXLQTTR-ND - Tape & Reel (TR) 720-VJ1111D1R0BXLQTCT-ND - Cut Tape (CT) 720-VJ1111D1R0BXLQTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1111D1R0BXLQT |
Description | MLCC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.1pF 630V Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.117" L x 0.110" W (2.98mm x 2.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.102" (2.59mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,49800 € | 4,98 € |
| 50 | 0,38580 € | 19,29 € |
| 100 | 0,35130 € | 35,13 € |
| 500 | 0,29288 € | 146,44 € |
| 1.000 | 0,27482 € | 274,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,25577 € | 639,42 € |
| 5.000 | 0,24428 € | 1.221,40 € |
| 7.500 | 0,23853 € | 1.788,97 € |
| 12.500 | 0,23215 € | 2.901,88 € |
| 17.500 | 0,22842 € | 3.997,35 € |
| 25.000 | 0,22483 € | 5.620,75 € |
| 30.000 | 0,22313 € | 6.693,90 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,91260 € |

