12 pF ±2% 1000V (1kV) Ceramic Capacitor C0G, NP0 1111 (2828 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1111D120GXGQJ

DigiKey Part Number
720-VJ1111D120GXGQJTR-ND - Tape & Reel (TR)
720-VJ1111D120GXGQJCT-ND - Cut Tape (CT)
720-VJ1111D120GXGQJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1111D120GXGQJ
Description
MLCC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
12 pF ±2% 1000V (1kV) Ceramic Capacitor C0G, NP0 1111 (2828 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1111 (2828 Metric)
Size / Dimension
0.117" L x 0.110" W (2.98mm x 2.79mm)
Height - Seated (Max)
-
Thickness (Max)
0.102" (2.59mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.937
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,16000 €1,16 €
100,76000 €7,60 €
500,60140 €30,07 €
1000,55270 €55,27 €
5000,47024 €235,12 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,44474 €444,74 €
2.0000,42375 €847,50 €
3.0000,41323 €1.239,69 €
5.0000,40158 €2.007,90 €
7.0000,39477 €2.763,39 €
10.0000,38821 €3.882,10 €
12.0000,38510 €4.621,20 €
Manufacturers Standard Package
Unit Price without VAT:1,16000 €
Unit Price with VAT:1,35720 €