
VJ0805Y564KXJTW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0805Y564KXJTW1BCTR-ND - Tape & Reel (TR) 720-VJ0805Y564KXJTW1BCCT-ND - Cut Tape (CT) 720-VJ0805Y564KXJTW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y564KXJTW1BC |
Description | CAP CER 0.56UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.56 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y564KXJTW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,21400 € | 2,14 € |
| 50 | 0,15860 € | 7,93 € |
| 100 | 0,14160 € | 14,16 € |
| 500 | 0,11266 € | 56,33 € |
| 1.000 | 0,10374 € | 103,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09272 € | 278,16 € |
| 6.000 | 0,08732 € | 523,92 € |
| 9.000 | 0,08462 € | 761,58 € |
| 15.000 | 0,08163 € | 1.224,45 € |
| 21.000 | 0,07988 € | 1.677,48 € |
| 30.000 | 0,07820 € | 2.346,00 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42120 € |

