
VJ0805Y473JXAAC | |
|---|---|
DigiKey Part Number | 720-VJ0805Y473JXAACTR-ND - Tape & Reel (TR) 720-VJ0805Y473JXAACCT-ND - Cut Tape (CT) 720-VJ0805Y473JXAACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y473JXAAC |
Description | CAP CER 0.047UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y473JXAAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26200 € | 2,62 € |
| 50 | 0,19580 € | 9,79 € |
| 100 | 0,17540 € | 17,54 € |
| 500 | 0,14104 € | 70,52 € |
| 1.000 | 0,13044 € | 130,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11736 € | 352,08 € |
| 6.000 | 0,11096 € | 665,76 € |
| 9.000 | 0,10776 € | 969,84 € |
| 15.000 | 0,10420 € | 1.563,00 € |
| 21.000 | 0,10213 € | 2.144,73 € |
| 30.000 | 0,10013 € | 3.003,90 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,50310 € |

