Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ1206G335KXQTW1BC | |
|---|---|
DigiKey Part Number | 720-1394-2-ND - Tape & Reel (TR) 720-1394-1-ND - Cut Tape (CT) 720-1394-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206G335KXQTW1BC |
Description | CAP CER 3.3UF 10V X5R 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 10V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206G335KXQTW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,45700 € | 4,57 € |
| 50 | 0,35120 € | 17,56 € |
| 100 | 0,31890 € | 31,89 € |
| 500 | 0,26404 € | 132,02 € |
| 1.000 | 0,24710 € | 247,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,23316 € | 466,32 € |
| 4.000 | 0,22168 € | 886,72 € |
| 6.000 | 0,21594 € | 1.295,64 € |
| 10.000 | 0,20956 € | 2.095,60 € |
| 14.000 | 0,20584 € | 2.881,76 € |
| 20.000 | 0,20226 € | 4.045,20 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,84240 € |





