
VJ0805Y333KXAAC | |
|---|---|
DigiKey Part Number | 720-VJ0805Y333KXAACTR-ND - Tape & Reel (TR) 720-VJ0805Y333KXAACCT-ND - Cut Tape (CT) 720-VJ0805Y333KXAACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y333KXAAC |
Description | CAP CER 0.033UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y333KXAAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20800 € | 2,08 € |
| 50 | 0,15400 € | 7,70 € |
| 100 | 0,13730 € | 13,73 € |
| 500 | 0,10906 € | 54,53 € |
| 1.000 | 0,10035 € | 100,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08959 € | 268,77 € |
| 6.000 | 0,08433 € | 505,98 € |
| 9.000 | 0,08170 € | 735,30 € |
| 15.000 | 0,07878 € | 1.181,70 € |
| 21.000 | 0,07708 € | 1.618,68 € |
| 30.000 | 0,07543 € | 2.262,90 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,39780 € |

