
VJ0805Y332JXACW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0805Y332JXACW1BCTR-ND - Tape & Reel (TR) 720-VJ0805Y332JXACW1BCCT-ND - Cut Tape (CT) 720-VJ0805Y332JXACW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y332JXACW1BC |
Description | CAP CER 3300PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y332JXACW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05568 € | 222,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,14200 € | 1,42 € |
| 50 | 0,10320 € | 5,16 € |
| 100 | 0,08740 € | 8,74 € |
| 500 | 0,07116 € | 35,58 € |
| 1.000 | 0,06497 € | 64,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,16600 € | 1,66 € |
| 50 | 0,11660 € | 5,83 € |
| 100 | 0,09410 € | 9,41 € |
| 500 | 0,06988 € | 34,94 € |
| 1.000 | 0,06115 € | 61,15 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28080 € |

